Filter Moldex Gas for use with Series 7000 and 9000 Masks 980001
- RS Stock No.:
- 832-595
- Mfr. Part No.:
- 980001
- Manufacturer:
- Moldex
N
This image is representative of the product range
Subtotal (1 box of 8 units)*
MYR727.45
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR727.45 | MYR90.931 |
*price indicative
- RS Stock No.:
- 832-595
- Mfr. Part No.:
- 980001
- Manufacturer:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Product Type | Filter | |
| Filter Type | Gas | |
| For Use With | Series 7000 and 9000 Masks | |
| Connection Type | Easylock | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Product Type Filter | ||
Filter Type Gas | ||
For Use With Series 7000 and 9000 Masks | ||
Connection Type Easylock | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Moldex Easy Lock gas filters with bayonet connection can be easily mounted directly onto the 7000 and 9000 Series mask bodies. Since the cartridges have an additional bayonet connection, they can be combined directly with Easy Lock particulate filters without the need for an adapter.
Reliable protection against gas, vapor and dust
Simple installation process with no adapters needed
Related links
- Filter Moldex Gas for use with Series 7000 and 9000 Masks 950001
- Filter Moldex Gas for use with SERIES 7000 AND 9000 MASKS 973001
- Filter Moldex Gas for use with SERIES 7000 AND 9000 MASKS 912001
- Filter Moldex Gas for use with SERIES 7000 AND 9000 MASKS 943012
- Filter Moldex Gas for use with SERIES 7000 AND 9000 MASKS 943001
- Filter Moldex Gas for use with Series 7000 and 9000 Masks 960001
- Filter Moldex Gas for use with SERIES 7000 AND 9000 MASKS 923012
- Filter Moldex Gas for use with 7000 Series, 9000 Series 9300
