Filter Moldex Gas for use with SERIES 7000 AND 9000 MASKS 943001

N

This image is representative of the product range

Subtotal (1 box of 6 units)*

MYR586.85

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR586.85MYR97.808

*price indicative

RS Stock No.:
832-590
Mfr. Part No.:
943001
Manufacturer:
Moldex
Find similar products by selecting one or more attributes.
Select all

Brand

Moldex

Product Type

Filter

Filter Type

Gas

For Use With

SERIES 7000 AND 9000 MASKS

Connection Type

Easylock

Standards/Approvals

ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
DE
The Moldex Easy Lock combined filters consist of pre-assembled particulate and gas filters. The bayonet connection ensure that they can be installed directly to the series 7000 and 9000 masks. The gas filter and particulate filter are not permanently connected and can be replaced individually as required. Filters that have not been used up can therefore be reused. This saves costs and resources.

Reliable protection against gas, vapor and dust

Simple installation process with no adapters needed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy