Filter Moldex Gas for use with SERIES 7000 AND 9000 MASKS 923012
- RS Stock No.:
- 832-589
- Mfr. Part No.:
- 923012
- Manufacturer:
- Moldex
N
This image is representative of the product range
Subtotal (1 box of 2 units)*
MYR208.19
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR208.19 | MYR104.095 |
*price indicative
- RS Stock No.:
- 832-589
- Mfr. Part No.:
- 923012
- Manufacturer:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Filter Type | Gas | |
| Product Type | Filter | |
| For Use With | SERIES 7000 AND 9000 MASKS | |
| Connection Type | Easylock | |
| Standards/Approvals | EN 14387 | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Filter Type Gas | ||
Product Type Filter | ||
For Use With SERIES 7000 AND 9000 MASKS | ||
Connection Type Easylock | ||
Standards/Approvals EN 14387 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Moldex Easy Lock combined filters consist of pre-assembled particulate and gas filters. The bayonet connection ensure that they can be installed directly to the series 7000 and 9000 masks. The gas filter and particulate filter are not permanently connected and can be replaced individually as required. Filters that have not been used up can therefore be reused. This saves costs and resources.
Reliable protection against gas, vapor and dust
Simple installation process with no adapters needed
