Filter Moldex Respirator for use with Series 9000 903012
- RS Stock No.:
- 832-586
- Mfr. Part No.:
- 903012
- Manufacturer:
- Moldex
N
This image is representative of the product range
Subtotal (1 box of 2 units)*
MYR78.68
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR78.68 | MYR39.34 |
*price indicative
- RS Stock No.:
- 832-586
- Mfr. Part No.:
- 903012
- Manufacturer:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Filter Type | Respirator | |
| Product Type | Filter | |
| For Use With | Series 9000 | |
| Connection Type | Easylock | |
| Colour | Red, White | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Filter Type Respirator | ||
Product Type Filter | ||
For Use With Series 9000 | ||
Connection Type Easylock | ||
Colour Red, White | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Moldex Particulate filter is designed to provide efficient protection against harmful dust and aerosols. It ensures optimal safety for users in various hazardous environments.
100% PVC-free, ensuring eco-friendly usage
Compatible with the EasyLock system for effortless integration
Pre-assembled filter combinations minimise logistical requirements
Particulate filter holder is MADE of Durable polypropylene
Related links
- Filter Moldex Respirator for use with Series 9000 903201
- Filter Moldex Respirator for use with Series 9000 902201
- Filter Moldex Gas for use with 7000 Series, 9000 Series 9300
- Filter Moldex Gas for use with SERIES 7000 AND 9000 MASKS 923012
- Filter Moldex Gas for use with Series 7000 and 9000 Masks 950001
- Filter Moldex Gas for use with SERIES 7000 AND 9000 MASKS 912001
- Filter Moldex Gas for use with SERIES 7000 AND 9000 MASKS 943012
- Filter Moldex Gas for use with Series 7000 and 9000 Masks 980001
