Filter 3M Industrial Filter for use with Masks 7100006000
- RS Stock No.:
- 828-752
- Mfr. Part No.:
- 7100006000
- Manufacturer:
- 3M
N
Subtotal (1 box of 8 units)*
MYR385.09
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR385.09 | MYR48.136 |
*price indicative
- RS Stock No.:
- 828-752
- Mfr. Part No.:
- 7100006000
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Filter | |
| Filter Type | Industrial Filter | |
| For Use With | Masks | |
| Connection Type | Bayonet | |
| Colour | Grey | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Filter | ||
Filter Type Industrial Filter | ||
For Use With Masks | ||
Connection Type Bayonet | ||
Colour Grey | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The 3M Filter enhances the protection offered by reusable masks, ensuring a secure fit and effective filtration. Designed for easy compatibility with 3M's bayonet-style masks, it meets rigorous safety standards.
Compatible with all 3M reusable full and half masks featuring bayonet connections, enhancing usability
Conforms to the European EN 143:2021 standard for particulate filters, ensuring reliable performance
Constructed from high-quality materials including polypropylene and filter paper for optimum effectiveness
Designed to capture solid and liquid particles, providing versatile protection in various environments
Related links
- Filter 3M Particulate for use with Respirator 7100260646
- Filter 3M Particulate for use with Respirators 7100260644
- Filter 3M Ammonia for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 6059
- Filter Moldex Gas for use with Series 7000 and 9000 Masks 950001
- Filter DRAEGER Ammonia for use with Full Face Masks 6738804
- Filter DRAEGER Ammonia for use with Half and Full Face Masks 6738814
- Filter DRAEGER Ammonia for use with Half and Full Face Masks 6738802
- Filter DRAEGER Ammonia for use with Half and Full Face Masks 6738815