- RS Stock No.:
- 190-1900
- Mfr. Part No.:
- D7925
- Manufacturer:
- 3M
72 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 4)
MYR14.143
Units | Per Unit | Per Pack* |
4 + | MYR14.143 | MYR56.572 |
*price indicative |
- RS Stock No.:
- 190-1900
- Mfr. Part No.:
- D7925
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
3M™ D7900 Secure Click™ Series Particulate Filters
The 3M D7900 series D7925, is a Particulate Filter designed specifically for particulates that esnures a comfortable fit with the utmost protection. They are approved for environments containing certain solid and liquid particles. Used in pairs, they offer low breathing resistance with a streamlined design to minimise the feeling of weight and therefore improve comfort. Theyre used with 3M™ Secure Click™ gas and vapour filters that can be clicked into place quickly and easily and they can be used with 3M™ Secure Click™ Reusable Respirator.
Use our filters with 3M™ Secure Click™ Respirators 800 Series, 3M™ Secure Click™ Cartridges D8000 Series and 3M™ Filter Retainer D701.
Use our filters with 3M™ Secure Click™ Respirators 800 Series, 3M™ Secure Click™ Cartridges D8000 Series and 3M™ Filter Retainer D701.
Features and Benefits
New dual-flow cartridges and filters allow for easier breathing
Protects against particulates
P2 Protection Level with Half Mask Respirators (x10 Workplace Exposure Limit)
Quick, simple connection. Simply align the connections and push until you hear a click
Use with 3M™ Secure Click™ Reusable Respirators 800 Series
Swept-back design allows an enhanced field of view and comfort
Use for protection in hazardous environments
Protects against particulates
P2 Protection Level with Half Mask Respirators (x10 Workplace Exposure Limit)
Quick, simple connection. Simply align the connections and push until you hear a click
Use with 3M™ Secure Click™ Reusable Respirators 800 Series
Swept-back design allows an enhanced field of view and comfort
Use for protection in hazardous environments
Applications
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
A- Organic vapours with a boiling point more than 65°C
B- Inorganic vapours
E- Acid gases
K- Ammonia and ammonia derivatives
AX- Organic vapours with a boiling point less than 65°C
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
A- Organic vapours with a boiling point more than 65°C
B- Inorganic vapours
E- Acid gases
K- Ammonia and ammonia derivatives
AX- Organic vapours with a boiling point less than 65°C
Half-mask or full-mask respirators?
Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
Correct use of respirators
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
Specifications
Attribute | Value |
---|---|
Filter Type | Dust |
For Use With | 3M D7900 Filter Retainer |