- RS Stock No.:
- 175-4255
- Mfr. Part No.:
- 6099
- Manufacturer:
- 3M
23 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
22 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Box of 4
Was MYR593.65
You pay
MYR480.53
Box(es) | Per Box | Per Unit* |
1 + | MYR480.53 | MYR120.132 |
*price indicative |
- RS Stock No.:
- 175-4255
- Mfr. Part No.:
- 6099
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M Filter For Use With 6000 Series Respirators, Gas and Particulate Type - 6099
Use this gas and particulate filter from 3M to protect yourself from hazardous substances. It's a combination filter that protects against organic vapours, harmful gases, ammonia and particulates, so you can be sure you're covered against common contaminants. This product is designed to be used together with reusable full-mask respirators in 3M's 6000 and 7097S series.
Features and Benefits
Low breathing resistance makes it comfortable to wear while working
Bayonet-style connection for easy 'twist and click' attachment to compatible equipment
Ergonomic design fits snugly on your face and is comfortable to wear over an extended period
Bayonet-style connection for easy 'twist and click' attachment to compatible equipment
Ergonomic design fits snugly on your face and is comfortable to wear over an extended period
Applications
Manufacturing facilities
Chemical laboratories
Chemical laboratories
Applications
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
A- Organic vapours with a boiling point more than 65°C
B- Inorganic vapours
E- Acid gases
K- Ammonia and ammonia derivatives
AX- Organic vapours with a boiling point less than 65°C
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
A- Organic vapours with a boiling point more than 65°C
B- Inorganic vapours
E- Acid gases
K- Ammonia and ammonia derivatives
AX- Organic vapours with a boiling point less than 65°C
Can I install this filter in half-mask respirators?
No, this filter isn't compatible with half-mask respirators as it won't provide the complete protection you need to work in hazardous or contaminated environments. You should always use it with full-face respirators.
Correct use of respirators
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
Specifications
Attribute | Value |
---|---|
Filter Type | Ammonia |
For Use With | 3M 6000 Series Respirator |