AD2S1210BSTZ, Resolver to Digital Converter 16 bit- Differential-Input Parallel, Serial Maximum of 156.25 rps, 48-Pin

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Synchro/Resolver to Digital Converters, Analog Devices

A resolver-to-digital or synchro-to-digital converter is a transducer that converts the angular position and/or velocity of a rotating shaft to a digital output signal. They deliver signals proportional to the sine and/or cosine of the shaft angle and/or velocity.

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 16 bit
Accuracy ±5arcmin
Input Signal Type Differential
Digital Interface Type Parallel, Serial
Typical Tracking Rate Maximum of 156.25 rps
Typical Reference Frequency 20kHz
Velocity Output Yes
Mounting Type Surface Mount
Package Type LQFP
Pin Count 48
Power Supply Type Single
Typical Single Supply Voltage 5 V
Dimensions 7 x 7 x 1.4mm
Width 7mm
Length 7mm
Maximum Operating Temperature +85 °C
Height 1.4mm
Minimum Operating Temperature -40 °C
5 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 83.19
units
Per unit
1 - 9
MYR83.19
10 - 49
MYR81.53
50 - 99
MYR79.92
100 - 249
MYR78.31
250 +
MYR76.75
Packaging Options:
Related Products
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers ...
Description:
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
The MCP4451 devices are volatile, 8-bit (257 wiper ...
Description:
The MCP4451 devices are volatile, 8-bit (257 wiper steps) digital potentiometers that are programmed/reprogrammed through an I2C™Compatible compatible interface. The MCP4451 family of devices are available with resistor values of 5KΩ, 10KΩ, 50KΩ and 100KΩ. Quad Resistor NetworkPotentiometer or Rheostat ...
From Microchip the MCP37210-200 and MCP37D10-200 devices are ...
Description:
From Microchip the MCP37210-200 and MCP37D10-200 devices are 12-bit pipelined Analogue-to-Digital Converters (ADC) that offer a maximum sample rate of 200 Msps. These ICs offer high precision measurements of fast input signals, featuring over 67 dB Signal-to-Noise Ratio (SNR) and ...