AD2S1200YSTZ, Resolver to Digital Converter 12 bit- Differential-Input Parallel, Serial 1000 rps, 44-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Synchro/Resolver to Digital Converters, Analog Devices

A resolver-to-digital or synchro-to-digital converter is a transducer that converts the angular position and/or velocity of a rotating shaft to a digital output signal. They deliver signals proportional to the sine and/or cosine of the shaft angle and/or velocity.

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 12 bit
Accuracy ±11arcmin
Input Signal Type Differential
Digital Interface Type Parallel, Serial
Typical Tracking Rate 1000 rps
Typical Reference Frequency 20kHz
Velocity Output Yes
Mounting Type Surface Mount
Package Type LQFP
Pin Count 44
Power Supply Type Single
Typical Single Supply Voltage 5 V
Dimensions 10 x 10 x 1.4mm
Length 10mm
Width 10mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Height 1.4mm
Temporarily out of stock - back order for despatch 14/12/2020, delivery within 4 working days from despatch date
Price Each (In a Tray of 160)
MYR 157.227
units
Per unit
Per Tray*
160 +
MYR157.227
MYR25,156.32
*price indicative