ANAAD2S1200WSTZ

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Synchro/Resolver to Digital Converters, Analog Devices

A resolver-to-digital or synchro-to-digital converter is a transducer that converts the angular position and/or velocity of a rotating shaft to a digital output signal. They deliver signals proportional to the sine and/or cosine of the shaft angle and/or velocity.

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type LQFP
Pin Count 44
Dimensions 10 x 10 x 1.4mm
Length 10mm
Width 10mm
Height 1.4mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Temporarily out of stock - back order for despatch 30/10/2020, delivery within 4 working days from despatch date
Price Each (In a Tray of 160)
MYR 125.861
units
Per unit
Per Tray*
160 +
MYR125.861
MYR20,137.76
*price indicative