Ohmite 6001E Resistor Washer, For Use With 210, 270, 280 Series Resistor, 0.75 x 0.5in, #10 Screw Size, 100W
- RS Stock No.:
- 892-8230
- Mfr. Part No.:
- 6001E
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 892-8230
- Mfr. Part No.:
- 6001E
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Ohmite Resistor Washers
Ohmite resistor centering washers and mica insulating washers for use with Ohmites wide range of resistors.
The Ohmite 6001E washer is suitable for 200, 210 and 270 series resistors from Ohmite. The 6001E features a 19 mm outer diameter and a 12.7 mm inner diameter. This centring washer is suitable for resistors with a 100 W power rating.
Mounting Hardware
Specifications
Attribute | Value |
---|---|
Accessory Type | Washer |
For Use With | 210, 270, 280 Series Resistor |
Dimensions | 0.75 x 0.5in |
Screw Size | #10 |
Resistor Power Rating | 100W |