- RS Stock No.:
- 852-4826
- Mfr. Part No.:
- PRA100I2-5KBWN
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 852-4826
- Mfr. Part No.:
- PRA100I2-5KBWN
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
PRA100I2 Series High Precision Resistor Chip Arrays
Dual isolated high-precision matched resistors
SMD wraparound chip resistor array in moulded package
High stability passivated nichrome resistive layer 0.02 % on ratio, 1000 h at Pn at + 70 °C
Very low noise < 35 dB and voltage coefficient < 0.01 ppm/V
SMD wraparound chip resistor array in moulded package
High stability passivated nichrome resistive layer 0.02 % on ratio, 1000 h at Pn at + 70 °C
Very low noise < 35 dB and voltage coefficient < 0.01 ppm/V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 5kΩ |
Number of Resistors | 2 |
Resistor Type | Array |
Package/Case | 0603 |
Termination Style | Standard SMT |
Tolerance | ±0.1% |
Case Style | Moulded |
Automotive Standard | AEC-Q200 |
Power Rating per Resistor | 0.1W |
Circuit Designator | ISOL |
Length | 1.6mm |
Depth | 1.52mm |
Height | 0.5mm |
Dimensions | 1.6 x 0.5mm |
Number of Terminals | 4 |
Series | PRA |
Temperature Coefficient | ±10ppm/°C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |