Bourns Bussed Resistor Network 680Ω ±2% 8 Resistors, 1.13W Total, SIP package 4600X Through Hole

  • RS Stock No. 161-6865
  • Mfr. Part No. 4609X-101-681LF
  • Manufacturer Bourns
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

8-Bussed Resistors

From Bourns, the 4600X series of 8-bussed array resistors have a broad resistance range and are suitable for a range of applications. Constructed from a flame retardant epoxy resin body, these network resistors offer protection against shock, heat and moisture.

Features and benefits:

Low profile Range of pin packages enables you to be flexible with your designs
Marking on contrasting background enables permanent identification
Resistance options available from 10 Ω to 10 MΩ

//media.rs-online.com/t_line/L140877-01.gif
Specifications
Attribute Value
Resistance 680 Ω
Series 4600X
Number of Resistors 8
Tolerance ±2%
Power Rating 1.13W
Power Rating per Resistor 0.2W
Package/Case SIP
Case Style Conformal
Circuit Designator BUS
Temperature Coefficient ±100ppm/°C
Dimensions 2.49 x 5.08 x 22.81mm
Termination Style Through Hole
Depth 2.49mm
Height 5.08mm
Length 22.81mm
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Number of Terminals 9
31 In Global stock for delivery within 4 - 6 working days
Price Each (In a Bag of 200)
MYR 1.25
units
Per unit
Per Bag*
200 +
MYR1.25
MYR250.00
*price indicative
Related Products
Bourns 4116R Series thick film molded DIPs compatible ...
Description:
Bourns 4116R Series thick film molded DIPs compatible with automatic insertion equipment. Superior package integrityMarking on contrasting background for permanent identification.
Decade divider network using close tolerance high-stability thin-film ...
Description:
Decade divider network using close tolerance high-stability thin-film resistorsOffers smaller physical size, better tracking and greater reliability than discrete divider networksTotal resistance of the divider chain is 10MΩ ±0.1%.
Bourns's 4600X 4-bussed resistors have a broad resistance ...
Description:
Bourns's 4600X 4-bussed resistors have a broad resistance range and are suitable for a number of applications. The epoxy resin body material is flammability tested, and the components feature a good standard of resistance to shock, heat and moisture.
These resistor networks are AEC-Q200 qualified and suitable ...
Description:
These resistor networks are AEC-Q200 qualified and suitable for automotive applications. 16-pin, moulded DIL surface mount resistor networksCompatible with automatic placement equipment and all popular soldering techniques.