Bourns 4600X Series 390Ω ±2% Isolated Resistor Network, 4 Resistors, 1W total SIP package Pin

  • RS Stock No. 865-1962
  • Mfr. Part No. 4608X-102-391LF
  • Manufacturer Bourns
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Thick Film Conformal SIPs, Isolated 4600R Series

Low profile is compatible with DIPs
Wide assortment of pin packages enhances design flexibility
Recommended for rosin flux and solvent clean or no clean flux processes

Specifications
Attribute Value
Resistance 390 Ω
Number of Resistors 4
Package/Case SIP
Power Rating 1W
Termination Style Pin
Tolerance ±2%
Case Style Conformal
Power Rating per Resistor 0.3W
Circuit Designator ISOL
Length 20.27mm
Depth 2.49mm
Height 5.08mm
Dimensions 20.27 x 2.49 x 5.08mm
Series 4600X
Maximum Operating Temperature +125°C
Temperature Coefficient ±100ppm/°C
Minimum Operating Temperature -55°C
950 In Global stock for delivery within 4 - 6 working days
Price Each (In a Bag of 50)
MYR 0.99
units
Per unit
Per Bag*
50 - 450
MYR0.99
MYR49.50
500 - 950
MYR0.96
MYR48.00
1000 - 1950
MYR0.941
MYR47.05
2000 - 9950
MYR0.922
MYR46.10
10000 +
MYR0.903
MYR45.15
*price indicative
Packaging Options:
Related Products
16-pin, moulded DIL surface mount resistor networks compatible ...
Description:
16-pin, moulded DIL surface mount resistor networks compatible with automatic placement equipment and all popular soldering techniques. Marking on contrasting background for permanent identificationCompliant leads to reduce solder joint fatiguingStandard electrical schematics: isolated, bussed, dual terminator.
From Bourns, the 4600X series of 8-bussed array ...
Description:
From Bourns, the 4600X series of 8-bussed array resistors have a broad resistance range and are suitable for a range of applications. Constructed from a flame retardant epoxy resin body, these network resistors offer protection against shock, heat and moisture. ...
JA variant of Bourns CAY 17 series chip ...
Description:
JA variant of Bourns CAY 17 series chip resistor arrays with 10 pins and 8 resistors in a bussed format for pull up/down circuits. Convex terminationsResistance tolerance ±5 % Resistance range: 4.7kΩ to 10kΩCompatible with all soldering process types.
16-pin, moulded DIL surface mount resistor networks compatible ...
Description:
16-pin, moulded DIL surface mount resistor networks compatible with automatic placement equipment and all popular soldering techniques. Marking on contrasting background for permanent identificationCompliant leads to reduce solder joint fatiguingStandard electrical schematics: isolated, bussed, dual terminator.