- RS Stock No.:
- 172-9236
- Mfr. Part No.:
- CNZ1J8TTE
- Manufacturer:
- KOA
Discontinued product
- RS Stock No.:
- 172-9236
- Mfr. Part No.:
- CNZ1J8TTE
- Manufacturer:
- KOA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Zero ohm jumper resistor array
Concave or convex terminations
Less board space than individual chip
Isolated jumper elements
Less board space than individual chip
Isolated jumper elements
Specifications
Attribute | Value |
---|---|
Resistance | 50mΩ |
Number of Resistors | 8 |
Resistor Type | Array |
Package/Case | 0603 (1608M) |
Termination Style | Concave |
Case Style | Moulded |
Circuit Designator | ISOL |
Length | 6.4mm |
Depth | 1.6mm |
Height | 0.6mm |
Dimensions | 6.4 x 1.6 x 0.6mm |
Number of Terminals | 16 |
Series | CNZ |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |