KOA CNK Series 3.3kΩ ±5% Isolated Array Resistor, 4 Resistors 0402 package Convex SMT

  • RS Stock No. 172-8807
  • Mfr. Part No. CN1E4KTTD332J
  • Manufacturer KOA
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Convex termination with square corners resistor array

Less board space than individual chips
Isolated resistor elements
Convex terminations with square corners (CN_K)
Flat termination with square corners (CN_N)

Specifications
Attribute Value
Resistance 3.3 kΩ
Number of Resistors 4
Package/Case 0402 (1005M)
Termination Style Convex SMT
Tolerance ±5%
Automotive Standard AEC-Q200
Power Rating per Resistor 0.063W
Circuit Designator ISOL
Length 2mm
Depth 1mm
Height 0.35mm
Dimensions 2 x 1 x 0.35mm
Series CNK
Maximum Operating Temperature +155°C
Minimum Operating Temperature -55°C
Temperature Coefficient ±200ppm/°C
Number of Terminals 8
Temporarily out of stock - back order for despatch 14/07/2020, delivery within 6 working days from despatch date
Price Each (On a Reel of 10000)
Was MYR0.081
MYR 0.08
units
Per unit
Per Reel*
10000 - 10000
MYR0.08
MYR800.00
20000 +
MYR0.067
MYR670.00
*price indicative
Related Products
Zero ohm jumper resistor array. Concave or convex ...
Description:
Zero ohm jumper resistor array. Concave or convex terminationsLess board space than individual chipIsolated jumper elements.
Bussed square corner resistor array. Concave or convex ...
Description:
Bussed square corner resistor array. Concave or convex terminationsLess board space than individual chipsEight bussed resistor elements included in one array.
4-Terminal Chip NetworkLead-free solder usedChip-based resistors provide improved ...
Description:
4-Terminal Chip NetworkLead-free solder usedChip-based resistors provide improved board densityLower mounting costsBetter solder-fillet visibility.
Each package contains 4 isolated 0603 resistor elements ...
Description:
Each package contains 4 isolated 0603 resistor elements in a 1206 size packageReduced PCB areaApplications include camcorders, hand help measuring equipment, and computers.