- RS Stock No.:
- 145-437
- Mfr. Part No.:
- 16729
- Manufacturer:
- Merlin Gerin
Discontinued product
- RS Stock No.:
- 145-437
- Mfr. Part No.:
- 16729
- Manufacturer:
- Merlin Gerin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
1P+N D'clic XE circuit breakers
Range of plug-in circuit breakers for assembly on Distri'clic XE splitters.
Control and protection of single-phase circuits downstream of the connecting circuit breaker, for "blue tariff".
Standard C graph.
The magnetic circuit breakers work between 5 and 10In.
Supply voltage 230Vac.
Breaking capacity 3kA according to EN 60989.
Control and protection of single-phase circuits downstream of the connecting circuit breaker, for "blue tariff".
Standard C graph.
The magnetic circuit breakers work between 5 and 10In.
Supply voltage 230Vac.
Breaking capacity 3kA according to EN 60989.
Standards
NF EN 60898
Standards
NF EN 60898
Specifications
Attribute | Value |
---|---|
Number of Poles | 2 |
Current Rating | 32A |
Tripping Characteristics | Type C |
Series | D'clic |