- RS Stock No.:
- 209-1374
- Mfr. Part No.:
- DOMC45C32300CS
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 209-1374
- Mfr. Part No.:
- DOMC45C32300CS
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric DPN Vigi residual current breaker with overcurrent protection used 32 A of current and has Type AC tripping characteristics. It has 1P+N pole which has left neutral position.
Ambient air temperature for operation -25 to 60 °C
Degree of pollution 2
Degree of pollution 2
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Number of Poles | 1P+N |
Tripping Characteristics | Type AC |
Range | Domae |
Series | DPN Vigi |