- RS Stock No.:
- 817-1725
- Mfr. Part No.:
- MF-SVS175-0
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 817-1725
- Mfr. Part No.:
- MF-SVS175-0
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MF-SVS Series
Industrys lowest internal resistance
Switches at optimum temperature
Axial leaded, with flexible design options available
Fully compatible with current industry standards
Weldable nickel terminals
Switches at optimum temperature
Axial leaded, with flexible design options available
Fully compatible with current industry standards
Weldable nickel terminals
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Specifications
Attribute | Value |
---|---|
Trip Current | 4.2A |
Voltage Rating | 10V |
Time to Trip | 5s |
Hold Current | 1.75A |
Maximum Current | 100 A |
Length | 6.4mm |
Height | 0.9mm |
Width | 5.5mm |
Terminal Material | Weldable Nickel |
Minimum Resistance | 0.017Ω |
Maximum Resistance | 31mΩ |
Power Dissipation | 2.1W |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Dimensions | 6.4 x 5.5 x 0.9mm |
Operating Temperature Range | -40 → +85 °C |