Eaton Mounting Plate Shield, For Use With I4 Enclosure

  • RS Stock No. 877-7098
  • Mfr. Part No. MBS-I4
  • Manufacturer Eaton
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Mounting Plates for Screen Earth Kit

Eaton mounting plate screens to connect the screen earth kit.
Includes clamps for connecting a cable screen across a large area without any discontinuity.

Specifications
Attribute Value
Accessory Type Mounting Plate Shield
For Use With I4 Enclosure
Series MBS
IP Rating IP65
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 161.10
units
Per unit
1 +
MYR161.10
Related Products
Range of measurement and precision control switches.Very accurate ...
Description:
Range of measurement and precision control switches.Very accurate switch point, with a repeat accuracy of ±0.001 mm.Ruby or saphire switches.Nickel-plated brass housing, IP67 for the My-Com H75/80.PVC, 80 cm cable connection.Applications: quality control, jigs, positioning control, dilation control, small-scale ...
Interlocked in the ON position to prevent panel ...
Description:
Interlocked in the ON position to prevent panel door being opened while switch is onScrew or DIN rail fixingLockable in the OFF position, with up to three padlocksBuilt in N and PE terminalsThree- pole switches accept add-on switched neutral and ...
For use on single-speed single direction motorsSheet steel ...
Description:
For use on single-speed single direction motorsSheet steel enclosures, ingress protection to IP65Supplied with 1 x N/O and 1 x N/C auxiliary contact (20A 3 pole one N/O contact only)Lockable in off position with up to three padlocksCover interlocked in ...
A range of extensions shafts and selector handles ...
Description:
A range of extensions shafts and selector handles for use with the OT range of switches. Shaft fitted to the disconnector to enable operation, used in conjunction with a handleHandles available in black or yellow/red.