- RS Stock No.:
- 827-7015
- Mfr. Part No.:
- 70-463-1
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 827-7015
- Mfr. Part No.:
- 70-463-1
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
788 Series
The 788 series square base, plug-in relays offer clear, full-feature, top flange, and side flange covers as well as optional sockets and accessories.
12 A maximum switching current
SPDT, DPDT and 3PDT contact configurations
Socket mount option
Gold-flashed contacts
Mechanical flag indicator
SPDT, DPDT and 3PDT contact configurations
Socket mount option
Gold-flashed contacts
Mechanical flag indicator
Specifications
Attribute | Value |
---|---|
Voltage | 300V |
For Use With | 388J Series Relay, 388V Series Relay, 788 Series Relay, A283 Series Relay |
Accessory Type | Screw Terminal Square Base Socket |