Crouzet Solid State Relay Screw for use with GN2 Series Except GN2 Faston
- RS Stock No.:
- 236-8175
- Mfr. Part No.:
- 26532006
- Manufacturer:
- Crouzet
View all Relay Retaining Clips
Temporarily out of stock - back order for despatch 21/06/2023, delivery within 4 working days from despatch date
Price Each (In a Pack of 90)
MYR18.219
units | Per Unit | Per Pack* |
90 + | MYR18.219 | MYR1,639.71 |
*price indicative |
- RS Stock No.:
- 236-8175
- Mfr. Part No.:
- 26532006
- Manufacturer:
- Crouzet
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Crouzet set screw connector is used as an accessory for the solid state relays. They have 4 pole 270° and 4 pins.
Dimensions 15 x 12 x 20 mm
Specifications
Attribute | Value |
Accessory Type | Connector |
For Use With | GN2 Series Except GN2 Faston |