Crouzet Solid State Relay Screw for use with GN2 Series Except GN2 Faston
- RS Stock No.:
- 236-8174
- Mfr. Part No.:
- 26532005
- Manufacturer:
- Crouzet
View all Relay Retaining Clips
Temporarily out of stock - back order for despatch 04/07/2023, delivery within 4 working days from despatch date
Price Each (In a Pack of 50)
MYR35.963
units | Per Unit | Per Pack* |
50 + | MYR35.963 | MYR1,798.15 |
*price indicative |
- RS Stock No.:
- 236-8174
- Mfr. Part No.:
- 26532005
- Manufacturer:
- Crouzet
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Crouzet set screw connector is used as an accessory for the solid state relays. They have 4 pole 90° & 270° and 4 pins.
Dimensions 23 x 19 x 27 mm
Specifications
Attribute | Value |
Accessory Type | Connector |
For Use With | GN2 Series Except GN2 Faston |