Crouzet 79696016Probes Level Control Relays
- RS Stock No.:
- 758-460
- Mfr. Part No.:
- 79696016
- Manufacturer:
- Crouzet
N
Subtotal (1 unit)*
MYR246.49
FREE delivery for orders over RM 150.00
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR246.49 |
*price indicative
- RS Stock No.:
- 758-460
- Mfr. Part No.:
- 79696016
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Level Controller | |
| Accessory Type | Probes | |
| For Use With | Level Control Relays | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Level Controller | ||
Accessory Type Probes | ||
For Use With Level Control Relays | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Crouzet liquid level controller with stainless steel sensor probes is designed for high-performance monitoring of liquid levels. It operates efficiently within a temperature range of -20 °C to +165 °C, ensuring reliability in various environments.
Compatible with multiple CROUZET monitoring relays for versatile applications
Stainless steel probes ensure durability and resistance to corrosion
Operates efficiently from -20 °C to +165 °C for diverse liquid types
Provides precise and reliable level control for enhanced operational safety
