Crouzet 79696015Probe Level Control Relays
- RS Stock No.:
- 758-459
- Mfr. Part No.:
- 79696015
- Manufacturer:
- Crouzet
N
Subtotal (1 unit)*
MYR189.80
FREE delivery for orders over RM 150.00
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR189.80 |
*price indicative
- RS Stock No.:
- 758-459
- Mfr. Part No.:
- 79696015
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Level Controller | |
| Accessory Type | Probe | |
| For Use With | Level Control Relays | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Level Controller | ||
Accessory Type Probe | ||
For Use With Level Control Relays | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Crouzet liquid level controller features stainless steel sensor probes is designed for efficient monitoring of conductive liquids. Its Durable construction supports a temperature range of -10 °C to +65 °C, ensuring reliable performance in various applications.
Compatible with various models for seamless integration
Durable stainless steel sensor probes provide excellent performance
Operates effectively in temperatures from -10 °C to +65 °C
Ideal for monitoring maximum and minimum levels in conductive liquids
Related links
- Crouzet 79696016Probes Level Control Relays
- Crouzet DIN Rail Adapter for Solid State Relay, 26532764N
- RS PRO Partition Plate for SRC/SRU Relays
- Finder for Power Relays, 06260
- Finder for Power Relays, 06205
- Finder for Power Relays, 06210
- Finder for Modular Step Relays, 02001
- WAGO for Basic Relays Plug-In, 858-110
