Eaton Terminal Adapter for Distribution System, 010482 HDILE

Subtotal (1 unit)*

MYR18.79

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR18.79

*price indicative

RS Stock No.:
248-531
Mfr. Part No.:
010482 HDILE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Terminal Set

Accessory Type

Terminal Adapter

For Use With

Distribution System

Series

DILE

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Eaton sealable shroud is part of the Eaton Moeller series DILE, designed specifically to enhance the functionality and protection of your electrical installations. Constructed with a transparent design, it provides not only a robust barrier but also allows for easy visibility of internal workings. The product ensures compliance with rigorous safety standards, making it ideal for both open use and application in service distribution systems. It incorporates a snap fitting for secure mounting, creating a reliable enclosure suitable for various climatic conditions, ranging from -25°C to 50°C. This accessory is crafted to withstand external challenges, including UV radiation, while contributing to the overall longevity and reliability of your electrical systems.

Transparent design offers visibility of switchgear components

Snap fitting mounting method simplifies installation

Incorporates IP40 protection against solid objects

Meets rigorous product standard requirements for thermal stability

Resistant to ultra-violet radiation for enhanced durability

Versatile use suitable for both open and service distribution applications

Developed to provide an effective barrier against environmental factors

Lightweight construction contributes to ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy