Seeed Studio Light Intensity Sensors, 12 mA, IP66
- RS Stock No.:
- 238-5405
- Mfr. Part No.:
- 114992584
- Manufacturer:
- Seeed Studio
Price Each
MYR463.41
units | Per Unit |
1 - 4 | MYR463.41 |
5 - 9 | MYR447.19 |
10 + | MYR444.87 |
- RS Stock No.:
- 238-5405
- Mfr. Part No.:
- 114992584
- Manufacturer:
- Seeed Studio
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Seeed Studio SenseCAP Wireless Light Intensity Sensor measures the intensity of light, which is designed in battery-powered and IP66 enclosure for outdoor use, optimized for use cases that need reliable data collection over years. The Wireless Light Intensity Sensor measures the intensity of light in lux from 0 - 188000 lux, which is designed for outdoor use. This battery-powered device incorporates a built-in LoRa transmitter based on SX1276 for long-range transmission, a digital light sensor, and a custom battery. It is specifically designed and optimized for use cases powering end devices by batteries for years. To minimize the power consumption, the device wakes up, transmits the collected light data to the gateway, and then goes back to sleep.
Support LoRaWAN protocol Class A
High reliability and stability
An ultra-wide 22-bit dynamic range
Ultra-wide-distance transmission 10km in line of sight scene, 2 km in urban scenes
Transmission Interval every 1 hour
Battery life ≥ 8 years
IP66 enclosure, suitable for outdoor applications
Rapid installation and deployment
Specifications
Attribute | Value |
Maximum Current | 12 mA |
Communication Protocol | LoRa |
Housing Material | Polycarbonates |
IP Rating | IP66 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |