![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 170-0907 | ||||||||||||||||||||||
Description | TMD27711 ams, TMD SMT Reflective Sensor, Photodiode Output, Lead-less package | ||||||||||||||||||||||
Manufacturer/Brand Name | ams | ||||||||||||||||||||||
Manufacturer Part No. | TMD27711 | ||||||||||||||||||||||
170-0907 | |
TMD27711 ams, TMD SMT Reflective Sensor, Photodiode Output, Lead-less package | |
ams | |
TMD27711 |
Date | Dec 14, 2019 |
TMD2671
Digital Proximity Detector
TMD2771 Digital ALS (Ambient Light Sensor) & Proximity Detector
Attribute | Value |
---|---|
Peak Sensor Distance | 100mm |
Output Device | Photodiode |
Typical Rise Time | 20ns |
Typical Fall Time | 20ns |
Number of Channels | 1 |
Number of Pins | 8 |
Mounting Type | Surface Mount |
Package Type | Flat No Lead |
Dimensions | 3.94 x 2.36 x 1.35mm |
Height | 1.35mm |
Length | 3.94mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Width | 2.36mm |
Operating Temperature Range | -30 → + 85°C |
Series | TMD |