SP-NO Reed Switch, 3A

  • RS Stock No. 909-2796
  • Mfr. Part No. GC3817 (45-60AT)
  • Manufacturer Assemtech
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): BE
Product Details

Form A & C Reed Switches

These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.

There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.

Hermetically sealed
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically

Approvals

UL, CSA

Specifications
Attribute Value
Contact Configuration SP-NO
Maximum Switching Current 3A
Contact Resistance 100mΩ
Contact Material Rhodium
Maximum Release Time 0.1ms
Operating Time Including Bounce 0.5ms
AT Value Range 45-60AT
Width 3.8 (Dia.)mm
Length 24.5mm
Dimensions 3.8 (Dia.) x 24.5mm
30 In Global stock for delivery within 4 - 6 working days
Price Each (In a Bag of 10)
MYR 12.08
units
Per unit
Per Bag*
10 - 90
MYR12.08
MYR120.80
100 - 240
MYR9.801
MYR98.01
250 - 490
MYR7.223
MYR72.23
500 - 1990
MYR6.324
MYR63.24
2000 +
MYR5.275
MYR52.75
*price indicative
Related Products
Plastic housed, flush or non-flush mounting switches protected ...
Description:
Plastic housed, flush or non-flush mounting switches protected to IP67Supply voltage 10 to 30VdcOperating temperature range -25 to +75°CResponse delay 2msPNP transistor outputSwitching current 300mASwitching frequency 5000HzLED status indicatorShort circuit and reverse polarity protection.
Contact Form A - Normally open24Vac and 70Vac ...
Description:
Contact Form A - Normally open24Vac and 70Vac version availableOperating temperature range: -20 to +70°C (24V); -25 to +70°C (70V)Pin pitch 12mmContact resistance 200mΩ (24V); 150mΩ (70V).
Nylon 66 HousingMax. 10VA switchingDimensions: 20 x 14 ...
Description:
Nylon 66 HousingMax. 10VA switchingDimensions: 20 x 14 x 7mm1m x 0.14mm PVC covered cableOperating temperature: -20°C → +85°C.
From Coto, this RI-23 Series micro dry-reed switch ...
Description:
From Coto, this RI-23 Series micro dry-reed switch contains two magnetically actuated reeds. Hermetically sealed in a glass envelope, the RI-23 Series reed switch boasts an excellent life expectancy and is suitable for general purposes. Available in standard (RI-23B) and ...