SP-NO Reed Switch, 2A

  • RS Stock No. 909-2768
  • Mfr. Part No. GC3717 (15-25AT)
  • Manufacturer Assemtech
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): BE
Product Details

Form A & C Reed Switches

These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.

There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.

Hermetically sealed
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically

Approvals

UL, CSA

Specifications
Attribute Value
Contact Configuration SP-NO
Maximum Switching Current 2A
Contact Resistance 100mΩ
Contact Material Rhodium
Maximum Release Time 0.1ms
Operating Time Including Bounce 0.5ms
AT Value Range 15-25AT
Width 2.6 (Dia.)mm
Length 19mm
Dimensions 2.6 (Dia.) x 19mm
100 In Global stock for delivery within 4 - 6 working days
Price Each (In a Bag of 10)
MYR 6.295
units
Per unit
Per Bag*
10 - 90
MYR6.295
MYR62.95
100 - 240
MYR5.667
MYR56.67
250 - 490
MYR4.974
MYR49.74
500 - 1990
MYR4.485
MYR44.85
2000 +
MYR4.116
MYR41.16
*price indicative
Related Products
From Coto, this RI-23 Series micro dry-reed switch ...
Description:
From Coto, this RI-23 Series micro dry-reed switch contains two magnetically actuated reeds. Hermetically sealed in a glass envelope, the RI-23 Series reed switch boasts an excellent life expectancy and is suitable for general purposes. Available in standard (RI-23B) and ...
These dry-reed switches have been hermetically sealed in ...
Description:
These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a ...
These dry-reed switches have been hermetically sealed in ...
Description:
These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a ...
These dry-reed switches have been hermetically sealed in ...
Description:
These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a ...