SPDT Reed Relay, 0.3 A @ V ac, 1 A @ V dc, 24V dc

  • RS Stock No. 173-8214
  • Mfr. Part No. DR-SDS-24
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Polarised reed relays 1 DR series inverter

From Panasonic, this DR-SDS Series reed relay is miniature in size and very reliable. The range of reed relays has a twin contact of 10 cN of pressure with a contact atmosphere which has undergone the "Getter technique''.

Features and Benefits:

• Reed changeover relay in DIL grid with 10 cN contact force
• Protection rating IP67
• Design with earth pin and print connections
• Tested in accordance with DIN 40046
• ECL, HTL and TTL compatible
• One changeover contact
• Response/fall/debounce time: 1.0 / 0.5 / 0.4 ms
• Electric strength: Cont. / cont. / coil: 750 / 1500 Veff
• Pitch: 2.54 mm
• Drilling pattern seen from copper side.
• Make / carry / break current: 8 / 3 / 3 A max.
• Short-circuit current (t <1 ms): 50A
• Contact pressure: 10 cN
• Contact capacity (earthed casing and coil): 0.9 pF
• Make / break time (at U nom.): 1 / 0.5 ms
• Contact bounce: 0.4 ms
• Frequency (without arc): 400 Hz max.
• Contact-to-contact / contact-to-coil isolation: 750 / 1500 V eff
• Insulation resistance: >10 9 Ω

Applications include:

• Telecommunications Equipment
• Industrial Robots
• Optical Instruments
• Medical Equipment
• Detectors
• Alarm devices

Specifications
Attribute Value
Contact Configuration SPDT
Coil Voltage 24V dc
Mounting Type PCB Mount
Maximum Switching Current AC 0.3 A
Maximum Switching Current DC 1 A
Maximum Switching Voltage AC 110V ac
Maximum Switching Voltage DC 30V dc
Coil Resistance 4.37 kΩ
Length 20mm
Height 8.5mm
Depth 10mm
Dimensions 20 x 10 x 8.5mm
Maximum Switching Power DC 20 W
Minimum Operating Temperature -50°C
Maximum Operating Temperature +85°C
Operating Temperature Range -50 → +85°C
Maximum Switching Power AC 33 VA
Number of Poles 5
Contact Material Gold Plated
Terminal Type PCB Pin
Discontinued product