SPDT Reed Relay, 5V dc

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

DLR Series Reed Relay

Washproof reed relay for DC voltage
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode

//media.rs-online.com/t_line/LD256200-03.gif
//media.rs-online.com/t_line/LD256200-04.gif
//media.rs-online.com/t_line/LD256200-05.gif
//media.rs-online.com/t_line/LD256200-06.gif
//media.rs-online.com/t_line/LD256200-07.gif
//media.rs-online.com/t_line/LD256200-08.gif
Specifications
Attribute Value
Contact Configuration SPDT
Coil Voltage 5V dc
Mounting Type PCB Mount
Maximum Switching Voltage AC 175V ac
Maximum Switching Voltage DC 175V dc
Coil Power 50mW
Coil Resistance 200 Ω
Length 19.3mm
Height 5.7mm
Depth 6.4mm
Dimensions 19.3 x 6.4 x 5.7mm
Isolation Coil To Contact 1.5kV rms
Contact Resistance 150 mΩ
Contact Material Ruthenium
Maximum Operating Temperature +85°C
Terminal Type Through Hole
Operating Time Including Bounce 1.1ms
Operating Temperature Range -40 → +85°C
Minimum Operating Temperature -40°C
Maximum Switching Power DC 3 W
150 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 25)
MYR 56.049
units
Per unit
Per Tube*
25 +
MYR56.049
MYR1,401.225
*price indicative
Related Products
Cynergy 3 reed relays have high isolation voltages. ...
Description:
Cynergy 3 reed relays have high isolation voltages. These are ideal for applications such as cardiac defibrillators, test equipment and high voltage power supplies. Low contact resistance10kV ot 15kV isolationMinimum insulation resistance 1 x 1014 ΩPCB or flying leads connections. ...
The S2 (UL) reed relay series is designed ...
Description:
The S2 (UL) reed relay series is designed for applications where PCB is not possible. Mounted in a series of positions the S2 (UL) can be orientated to suit. Flexible leadout wires allow bending for equipment assembly. Variable mounting optionsReliable ...
Miniature reed relay in a dual-in-line (DIL) package ...
Description:
Miniature reed relay in a dual-in-line (DIL) package with a choice of normally open, normally open high-voltage, normally closed or changeover contacts capable of switching up to 300Vdc at 10W. Available with 5V, 12V and 24V coils and diode suppression. ...
Ideal for use with mains triac trigger devicesNormally ...
Description:
Ideal for use with mains triac trigger devicesNormally open contacts with 240V ac mains switching capabilityIndustry Standard pin configurationsCoil suppression diode across pins 2 and 6Operating temperature -20 to +70°C.