- RS Stock No.:
- 124-5121
- Mfr. Part No.:
- S1-1204/RS
- Manufacturer:
- Cynergy3
Discontinued product
- RS Stock No.:
- 124-5121
- Mfr. Part No.:
- S1-1204/RS
- Manufacturer:
- Cynergy3
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Cynergy 3 S1 Series Reed Relay
The S1 series reed relays are miniature high voltage single in line relays. S1 reed relays are designed for applications with limited space.
Features and Benefits
Single in-line package
4kV isolation voltage across contacts
Contact to coil 5kV isolation voltage
Carry current 2.5A
Up to 350V switching voltage
Central coil pins
End contact pins
4kV isolation voltage across contacts
Contact to coil 5kV isolation voltage
Carry current 2.5A
Up to 350V switching voltage
Central coil pins
End contact pins
Standards
ISO9001
Cynergy 3 S1 Series Reed Relay
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Coil Voltage | 12V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 300V |
Maximum Switching Voltage DC | 350V |
Coil Resistance | 500 Ω |
Length | 24.1mm |
Height | 8.1mm |
Depth | 6.2mm |
Dimensions | 24.1 x 6.2 x 8.1mm |
Isolation Coil To Contact | 5kV dc |
Terminal Type | PCB Pin |
Contact Material | Rhodium |
Contact Resistance | 100 mΩ |
Special Features | Screened, Space Saving |
Minimum Operating Temperature | -40°C |
Number of Poles | 1 |
Maximum Operating Temperature | +85°C |
Operating Time Including Bounce | 1ms |
Operating Temperature Range | -40 → +85°C |
Relay Switching Classification | General Purpose Relay |
Life | 1000000000 (Dry) operations |
Maximum Switching Power AC | 100 VA |