- RS Stock No.:
- 773-4533
- Mfr. Part No.:
- CD214A-B160LF
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 773-4533
- Mfr. Part No.:
- CD214A-B160LF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
Schottky Barrier Diodes, Bourns Electronics
Diodes and Rectifiers, Bourns Electronics
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DO-214AC (SMA) |
Maximum Continuous Forward Current | 1A |
Peak Reverse Repetitive Voltage | 60V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 700mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 30A |