- RS Stock No.:
- 756-0170
- Mfr. Part No.:
- 20JL2C41(F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-0170
- Mfr. Part No.:
- 20JL2C41(F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
Rectifier Diodes, Toshiba
Diodes and Rectifiers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-3PN |
Maximum Continuous Forward Current | 20A |
Peak Reverse Repetitive Voltage | 600V |
Diode Configuration | Common Cathode |
Diode Type | Silicon Junction |
Pin Count | 3 |
Maximum Forward Voltage Drop | 2V |
Number of Elements per Chip | 2 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 50ns |
Peak Non-Repetitive Forward Surge Current | 110A |