- RS Stock No.:
- 707-4332
- Mfr. Part No.:
- DB2J50100L
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 707-4332
- Mfr. Part No.:
- DB2J50100L
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Schottky Barrier Diodes, up to 1.5A, Panasonic
Diodes and Rectifiers, Panasonic
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SMini2 F5 B |
Maximum Continuous Forward Current | 200mA |
Peak Reverse Repetitive Voltage | 50V |
Diode Configuration | Single |
Rectifier Type | Switching |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 550mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Reverse Recovery Time | 1.6ns |
Peak Non-Repetitive Forward Surge Current | 1A |