- RS Stock No.:
- 192-3381
- Mfr. Part No.:
- C5D05170H
- Manufacturer:
- Wolfspeed
Discontinued product
- RS Stock No.:
- 192-3381
- Mfr. Part No.:
- C5D05170H
- Manufacturer:
- Wolfspeed
Technical data sheets
Legislation and Compliance
Product Details
Replace bipolar with unipolar rectifiers
Essentially no switching losses
Higher efficiency
Reduction of heat-sink requirements
Parallel devices without thermal runaway
Recommended replacement of Wolfspeed existing C3D Diode Technology
1700-volt Schottky rectifier
Zero reverse recovery current
Zero forward recovery voltage
High-frequency operation
Temperature-independent switching behaviour
Extremely fast switching
Positive temperature coefficient on VF
Halogen-free,
Essentially no switching losses
Higher efficiency
Reduction of heat-sink requirements
Parallel devices without thermal runaway
Recommended replacement of Wolfspeed existing C3D Diode Technology
1700-volt Schottky rectifier
Zero reverse recovery current
Zero forward recovery voltage
High-frequency operation
Temperature-independent switching behaviour
Extremely fast switching
Positive temperature coefficient on VF
Halogen-free,
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-247 |
Maximum Continuous Forward Current | 8.8A |
Peak Reverse Repetitive Voltage | 1700V |
Diode Configuration | Single |
Diode Type | SiC Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 2.5V |
Number of Elements per Chip | 1 |
Diode Technology | SiC Schottky |
Peak Non-Repetitive Forward Surge Current | 32A |