- RS Stock No.:
- 171-4947
- Mfr. Part No.:
- RBQ20NS45ATL
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 171-4947
- Mfr. Part No.:
- RBQ20NS45ATL
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
ROHM's schottky barrier diodes are low VF, low IR and high ESD resistant, suitable for PC,mobile phone and various portable electronics.
Cathode common type.
Low IR type, highly reliable.
Low IR type, highly reliable.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | LPDS, TO-263S |
Maximum Continuous Forward Current | 20A |
Peak Reverse Repetitive Voltage | 45V |
Diode Type | Schottky |
Pin Count | 2 + Tab |
Maximum Forward Voltage Drop | 650mV |
Number of Elements per Chip | 2 |
Diode Technology | Silicon Junction |
Peak Non-Repetitive Forward Surge Current | 100A |