ROHM 35V 10A, Dual Diode, 2 + Tab-Pin DPAK RB085BM-30TL

  • RS Stock No. 171-4942
  • Mfr. Part No. RB085BM-30TL
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RB085BM-30 is power mold type Schottky Barrier Diode.

Power Mold Type (TO-252)
Cathode common dual type
High reliability
Low VF

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SC-63, TO-252
Maximum Continuous Forward Current 10A
Peak Reverse Repetitive Voltage 35V
Diode Configuration 2x Common Cathode Pair
Diode Type Schottky
Pin Count 2 + Tab
Maximum Forward Voltage Drop 480mV
Number of Elements per Chip 2
Diode Technology Silicon Junction
Peak Non-Repetitive Forward Surge Current 50A
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Pack of 10)
MYR 6.944
units
Per unit
Per Pack*
10 - 40
MYR6.944
MYR69.44
50 - 90
MYR6.267
MYR62.67
100 - 240
MYR5.683
MYR56.83
250 - 490
MYR5.218
MYR52.18
500 +
MYR4.813
MYR48.13
*price indicative
Packaging Options:
Related Products
The Infineon switching emitter controlled diodes are the ...
Description:
The Infineon switching emitter controlled diodes are the Rapid 1 and the Rapid 2 families also the 600 V/1200 V Ultra-soft diodes. The diodes work in various applications from Telecom, UPS, welding, AC-DC and the Ultra-soft version works on motor ...
Low forward voltageDesigned for mounting on small surfaceExtremely ...
Description:
Low forward voltageDesigned for mounting on small surfaceExtremely thin/ leadless packageMajority carrier conduction.