ROHM 600V 10A, Diode, 2+Tab-Pin TO-220ACFP RFNL10TJ6SGC9

  • RS Stock No. 171-4052
  • Mfr. Part No. RFNL10TJ6SGC9
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
Product Details

RFNL10TJ6S is the silicon epitaxial planar type Fast Recovery Diode for PFC.

Ultra low forward voltage
Low switching loss
High current overload capacity

Specifications
Attribute Value
Mounting Type Through Hole
Package Type TO-220ACFP
Maximum Continuous Forward Current 10A
Peak Reverse Repetitive Voltage 600V
Diode Configuration Single
Rectifier Type Fast Recovery
Pin Count 2 + Tab
Maximum Forward Voltage Drop 1.3V
Number of Elements per Chip 1
Diode Technology Silicon Junction
Peak Reverse Recovery Time 150ns
Peak Non-Repetitive Forward Surge Current 120A
200 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 50)
MYR 4.46
units
Per unit
Per Tube*
50 - 50
MYR4.46
MYR223.00
100 - 200
MYR4.116
MYR205.80
250 - 450
MYR3.823
MYR191.15
500 - 950
MYR3.715
MYR185.75
1000 +
MYR3.615
MYR180.75
*price indicative
Related Products
ROHM's fast recovery diodes are ultra high-speed, low ...
Description:
ROHM's fast recovery diodes are ultra high-speed, low VF, and suited for significant efficiency increase of switching power supply as well as reduction of switching loss. TO-220 package product.High efficiency and high reliability.
A range of Wolfspeed SiC (Silicon Carbide) Schottky ...
Description:
A range of Wolfspeed SiC (Silicon Carbide) Schottky diodes offering significant improvements over standard Schottky barrier diodes. SiC diodes provide a much higher breakdown field strength and greater thermal conductivity coupled with a significant reduction in power-loss at high switching ...
Versatile and high-efficiency Standard Recovery Power Diodes in ...
Description:
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Whether you are working on a new design, ...
Description:
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.