ROHM 30V 3A, Diode, 2-Pin PMDTM, SOD-128 RB050LAM-30TR

  • RS Stock No. 171-3970
  • Mfr. Part No. RB050LAM-30TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

RB050LAM-30 is a schottky barrier diode with low VF, suitable for general rectification.

Small power mold type (PMDTM)
High reliability
Low VF

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type PMDTM, SOD-128
Maximum Continuous Forward Current 3A
Peak Reverse Repetitive Voltage 30V
Diode Configuration Single
Diode Type Schottky
Pin Count 2
Maximum Forward Voltage Drop 450mV
Number of Elements per Chip 1
Diode Technology Silicon Junction
Peak Non-Repetitive Forward Surge Current 100A
Temporarily out of stock - back order for despatch 03/04/2020, delivery within 6 working days from despatch date
Price Each (On a Reel of 3000)
MYR 1.218
units
Per unit
Per Reel*
3000 - 3000
MYR1.218
MYR3,654.00
6000 - 6000
MYR1.184
MYR3,552.00
9000 - 9000
MYR1.152
MYR3,456.00
12000 +
MYR1.122
MYR3,366.00
*price indicative
Related Products
Schottky Rectifiers are semiconductor diodes that exhibit very ...
Description:
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power ...
Planar Schottky barrier diode with an integrated guard ...
Description:
Planar Schottky barrier diode with an integrated guard ring for stress protection, encapsulated in an SOD123 small Surface-Mounted Device (SMD) plastic package. Low forward voltage: VF ≤ 400 mVLow leakage current: IR ≤ 2 μAReverse voltage VR ≤ 30 VLow ...
These Schottky barrier diodes are optimized for low ...
Description:
These Schottky barrier diodes are optimized for low forward voltage drop and low leakage current that offers the most optimal power dissipation in applications. They are housed in space saving micro-packaging ideal for space constraint applications. Low Forward Voltage Drop ...
Whether you are working on a new design, ...
Description:
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.