Panasonic 20V 1A, Diode, 2-Pin SMini2 F5 B DB2J20600L

  • RS Stock No. 169-8030
  • Mfr. Part No. DB2J20600L
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Schottky Barrier Diodes, up to 1.5A, Panasonic

Diodes and Rectifiers, Panasonic

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SMini2 F5 B
Maximum Continuous Forward Current 1A
Peak Reverse Repetitive Voltage 20V
Diode Configuration Single
Diode Type Schottky
Pin Count 2
Maximum Forward Voltage Drop 450mV
Number of Elements per Chip 1
Diode Technology Schottky
Peak Reverse Recovery Time 6ns
Peak Non-Repetitive Forward Surge Current 2A
549 In Global stock for delivery within 4 - 6 working days
Price Each (On a Reel of 3000)
MYR 0.342
units
Per unit
Per Reel*
3000 +
MYR0.342
MYR1,026.00
*price indicative