- RS Stock No.:
- 169-6037
- Mfr. Part No.:
- VS-10ETF12
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 169-6037
- Mfr. Part No.:
- VS-10ETF12
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220AC |
Maximum Continuous Forward Current | 10A |
Peak Reverse Repetitive Voltage | 1200V |
Diode Configuration | Single |
Rectifier Type | Fast Recovery |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.33V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 310ns |
Peak Non-Repetitive Forward Surge Current | 185A |