- RS Stock No.:
- 168-4673
- Mfr. Part No.:
- DSA17-18A
- Manufacturer:
- IXYS
Discontinued product
- RS Stock No.:
- 168-4673
- Mfr. Part No.:
- DSA17-18A
- Manufacturer:
- IXYS
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Specifications
Attribute | Value |
---|---|
Mounting Type | Thread Mount |
Package Type | DO-203AA |
Maximum Continuous Forward Current | 25A |
Peak Reverse Repetitive Voltage | 1800V |
Diode Configuration | Stud Anode |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.36V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Non-Repetitive Forward Surge Current | 400A |