- RS Stock No.:
- 150-1957
- Mfr. Part No.:
- RF505BM6STL
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 150-1957
- Mfr. Part No.:
- RF505BM6STL
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Low switching loss
Low forward voltage
High current overload capacity
Low forward voltage
High current overload capacity
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SC-63, TO-252 |
Maximum Continuous Forward Current | 5A |
Peak Reverse Repetitive Voltage | 600V |
Diode Configuration | Single |
Rectifier Type | Fast Recovery |
Pin Count | 2 + Tab |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 30ns |
Peak Non-Repetitive Forward Surge Current | 50A |