- RS Stock No.:
- 146-7871
- Mfr. Part No.:
- RB541VM-40TE-17
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 146-7871
- Mfr. Part No.:
- RB541VM-40TE-17
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Small mold type (UMD2)
High reliability
Super Low VF
High reliability
Super Low VF
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOD-323FL |
Maximum Continuous Forward Current | 100mA |
Peak Reverse Repetitive Voltage | 40V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 2 |
Number of Elements per Chip | 1 |
Peak Non-Repetitive Forward Surge Current | 1A |