- RS Stock No.:
- 776-0879
- Mfr. Part No.:
- 4050-0000
- Manufacturer:
- Ansmann
Discontinued product
- RS Stock No.:
- 776-0879
- Mfr. Part No.:
- 4050-0000
- Manufacturer:
- Ansmann
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Ansmann Racing Pack 7.2V (Tamiya Plug)
ANSMANN Racing Real capacity Series (RCS) cells are of high current proof, quick charge capability and have an extremely low internal resistance.
Even in applications with high currents, the voltage level remains stable. Before making each battery pack, the cells are individually selected elaborately to obtain the maximum performance for that pack
Even in applications with high currents, the voltage level remains stable. Before making each battery pack, the cells are individually selected elaborately to obtain the maximum performance for that pack
Tamiya Plug
Gold plated connecters
Spot-welded solder connecters
High quality silicon wire AWG 14
Battery pack with shrink wrap and end caps
Gold plated connecters
Spot-welded solder connecters
High quality silicon wire AWG 14
Battery pack with shrink wrap and end caps
Specifications
Attribute | Value |
---|---|
Chemistry | NiMH |
Nominal Voltage | 7.2V |
Number of Cells | 6 |
Capacity | 2Ah |
Terminal Type | Wire Lead |
Size | Sub-C |
Brand Range | Ansmann Racing |
Operating Temperature Range | -20 → +50°C |
Number of Batteries Supplied | 1 |