Maxim DS1307N+, Real Time Clock (RTC), 56B RAM Serial-I2C, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Real Time Clock with NV Memory, Integrated

A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Functions Clock
Date Format DM:M:DW:Y
Time Format SS:MM:HH
User RAM 56B
Bus Type Serial-I2C
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 9.91 x 7.87 x 4.45mm
Length 9.91mm
Width 7.87mm
Height 4.45mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 4.5 V
Temporarily out of stock - back order for despatch 23/06/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 50)
MYR 13.504
units
Per unit
Per Tube*
50 +
MYR13.504
MYR675.20
*price indicative
Related Products
Maximum Frequency > 1.2 Ghz TypicalProgrammable Range: 2.2 ...
Description:
Maximum Frequency > 1.2 Ghz TypicalProgrammable Range: 2.2 ns to 12.2 ns10 ps IncrementsPECL Mode Operating Range: VCC = 3.0 V with VEE = 0 VNECL Mode Operating Range: VCC = 0 V with VEE = -3.0 VOpen Input Default ...
Microchip’s 25AA256/25LC256 family of devices are 256 Kbit ...
Description:
Microchip’s 25AA256/25LC256 family of devices are 256 Kbit SPI Serial EEPROMs available in a variety of package, temperature and power supply variants.The Serial Peripheral Interface (SPI) is utilised to provide the required Clock Input (SCK), Data In (SI) and Data ...
The Silicon Labs Si521xx PCI-Express clock generators feature ...
Description:
The Silicon Labs Si521xx PCI-Express clock generators feature low-power push-pull output buffer technology reducing the external terminating resistors and enabling smaller packaging.To increase performance they support programmable drive strength, rise/fall times, output impedance and down spread spectrum clock ...
The Parallax P8X32A (Propeller) is an 8-core 32-bit ...
Description:
The Parallax P8X32A (Propeller) is an 8-core 32-bit microprocessor designed to provide high-speed processing for embedded systems.It is available in two package formats: 40-pin DIP and 44-pin QFP SMT. Ideal for real-time control applications because the task switching between cores ...