- RS Stock No.:
- 667-6287
- Mfr. Part No.:
- Q418564C2000511
- Manufacturer:
- EPSON
Discontinued product
- RS Stock No.:
- 667-6287
- Mfr. Part No.:
- Q418564C2000511
- Manufacturer:
- EPSON
Technical data sheets
Legislation and Compliance
Product Details
Real Time Clock Peripherals, Epson
Specifications
Attribute | Value |
---|---|
Functions | Alarm, Calendar, Timer |
Date Format | DW:DM:M:Y |
Time Format | HH:MM:SS |
Bus Type | Serial-I2C |
Mounting Type | Surface Mount |
Package Type | VSOJ |
Pin Count | 12 |
Length | 3.6mm |
Width | 2.4mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.8 V |