- RS Stock No.:
- 667-6221
- Mfr. Part No.:
- Q42724231000611
- Manufacturer:
- EPSON
Discontinued product
- RS Stock No.:
- 667-6221
- Mfr. Part No.:
- Q42724231000611
- Manufacturer:
- EPSON
Technical data sheets
Legislation and Compliance
Product Details
Real Time Clock Peripherals, Epson
Specifications
Attribute | Value |
---|---|
Functions | Calendar, Timer |
Bus Type | Serial-I2C |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 24 |
Dimensions | 16.3 x 7.9 x 2.8mm |
Length | 16.3mm |
Width | 7.9mm |
Height | 2.8mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.5 V |